| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-1212BI |
| Color: | Olive Drab |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | Straight |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Backshell Plating: | Cadmium |
| Part Aliases: | 514093-000 |
| SKU: | RYCSTXR40AB00-1212BI |
STXR40AB00-1212BI
| Heilind Number: | RYCSTXR40AB00-1212BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STXR40AB00-1212BI |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STXR40AB00-1212BI, a robust and reliable Side-Entry Tinel-Lock Ring designed for aerospace, defense, and marine applications. With a durable aluminum body in Olive Drab color and a straight orientation, this component ensures secure cable connections in even the harshest environments. Operating flawlessly in temperatures ranging from -65 to 175°C, it meets stringent industry standards for performance and reliability. The Cadmium adapter material and plating guarantee superior corrosion resistance, while the 13 shell size accommodates cable diameters of .375 to .6 inches (9.5-15.2mm). Trust in the STXR40AB00-1212BI for efficient and durable circular connector solutions.

