| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-1214AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Cable Diameter: | 11.1 - 17.8 mm, .438 - .7 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 14 |
| Cable Entry Diameter: | .01 - .88 in |
| Part Aliases: | 441407-000 |
| SKU: | RYCSTXR40AB00-1214AI |
STXR40AB00-1214AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine connectivity with our Olive Drab Tinel-Lock Ring, designed for secure and efficient cable management. Crafted from durable aluminum with a Cadmium backshell plating, this straight-entry adapter accommodates cables ranging from .438 to .7 inches in diameter. Its robust construction ensures reliable performance in extreme temperatures, from -65 to 175°C (-85 to 347°F). Perfect for Side-Entry applications, this accessory guarantees a snug fit and optimal signal integrity. Upgrade your circular connectors with this essential component, ideal for demanding environments.

