| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-1412BI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 089087-000 |
| SKU: | RYCSTXR40AB00-1412BI |
STXR40AB00-1412BI
| Heilind Number: | RYCSTXR40AB00-1412BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STXR40AB00-1412BI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this straight backshell, meticulously crafted from aluminum with a cadmium plating for added corrosion resistance. Designed for shell size 15, it accommodates cables ranging from .375 to .6 inches in diameter, providing a secure and precise fit. The olive drab color adds a touch of sophistication, perfect for military or industrial applications. Upgrade your connector setup with this essential accessory, ensuring optimal functionality in any environment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2017 | P-17-014910 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional capacity. | Download | |||

