| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-1414AI |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Shell Size: | 15, D |
| Color: | Olive Drab |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Part Aliases: | 028943-000 |
| SKU: | RYCSTXR40AB00-1414AI |
STXR40AB00-1414AI
| Heilind Number: | RYCSTXR40AB00-1414AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STXR40AB00-1414AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this olive drab straight backshell. Designed for a shell size 15, this backshell is crafted from aluminum with cadmium plating for added protection. With a cable diameter range of 11.1 to 17.8mm, it ensures a secure and reliable connection. Perfect for military and industrial applications, this backshell is RoHS compliant, guaranteeing environmental responsibility. Upgrade your connector setup with this essential accessory.

