| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-1418AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Cable Diameter: | .1 - .5 in, 2.54 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.5 mm, .5 - .1 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 18 |
| Cable Entry Diameter: | .01 - 1.13 in |
| Part Aliases: | 089511-000 |
| SKU: | RYCSTXR40AB00-1418AI |
STXR40AB00-1418AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our Olive Drab Side-Entry Tinel-Lock Ring. Crafted from durable aluminum with a Cadmium adapter, this straight-angled backshell ensures reliable connectivity in harsh environments. Suitable for cable diameters ranging from 2.54 to 12.7 mm, it accommodates various setups with ease. Operating flawlessly in temperatures as low as -85°F and as high as 347°F, it guarantees performance in extreme conditions. Trust in its quality and compliance with AMS-QQ-P-416 standards for a seamless integration into your systems. Elevate your circular connector setup with this essential component, designed for maximum durability and functionality.

