| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-1616AI |
| Color: | Olive Drab |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | Straight |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Cable Diameter: | 12.7 - 20.3 mm, .5 - .8 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 16 |
| Cable Entry Diameter: | .01 - 1 in |
| Backshell Plating: | Cadmium |
| Part Aliases: | 186241-000 |
| SKU: | RYCSTXR40AB00-1616AI |
STXR40AB00-1616AI
| Heilind Number: | RYCSTXR40AB00-1616AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STXR40AB00-1616AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connector assembly with the STXR40AB00-1616AI, a premium side-entry Tinel-Lock Ring designed for optimal performance in aerospace, defense, and marine applications. Crafted from durable aluminum with a sleek Olive Drab finish, this straight-bodied shell accommodates cable diameters ranging from 12.7 to 20.3mm (.5 to .8 inches), ensuring a secure and efficient connection. With a maximum operating temperature of 175°C and lead-free solder processes, it guarantees reliability even in harsh environments. Compliant with AMS-QQ-P-416 Type II, Class 3 standards for adapter material, it offers exceptional durability. Elevate your connectivity solutions with this essential component, ideal for demanding industrial settings.

