Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Raychem
Manufacturer Part Number: STXR40AB00-1616BI
Color: Olive Drab
Shell Size: 17, E
Body Material: Aluminum
Cable Diameter: 12.7 - 20.3 mm, .5 - .8 in
Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
GPL: 907
Operating Temperature Range: -65 - 175 °C, -85 - 347 °F
GPL Description: Aerospace Defense & Marine
Lead Free Solder Processes: Not applicable for solder process capability
Product Code: C418
Adapter Material: Cadmium (AMS-QQ-P-416 Type II, Class 3)
Cable Diameter Range: .2 - 25.4 mm
Adapter Angle: Straight
Adapter Entry Size: 16
Cable Entry Diameter: .01 - 1 in
Part Aliases: 334701-000
SKU: RYCSTXR40AB00-1616BI
: 40 / .5 - .8 in / D38999/40 / D38999/24 / D38999/42 / D38999/47 / D38999/20 / D38999/26 / D38999/46 / MIL-DTL-38999 Series IV/Class F,W / MIL-DTL-38999 Series IV/Class C,W / MIL-DTL-38999 Series III/Class C,F,K,W / MIL-DTL-38999 Series IV/Class C,F,W / TR16BI / Tinel-Lock Adapter / Tinel-Lock Adapter / Tinel-Lock Ring / 500 Hr / https://services.dac-group.com/sku-images/circular-connector-adapters-and-strain-reliefs/RYCSTXR40AB00-1616BI.png / www.te.com/content/dam/te-com/catalog/part/STX/R40/AB0/STXR40AB00-0805AI-t1.jpg/jcr:content/renditions/product-high-res.png / 3-1192528-6 / 334701-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: