| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-2018AI |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Shell Size: | 21, G |
| Color: | Olive Drab |
| Cable Diameter Range: | 12.7 - 20.5 mm, .5 - .1 in |
| Part Aliases: | 359757-000 |
| SKU: | RYCSTXR40AB00-2018AI |
STXR40AB00-2018AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connector with this Straight Backshell. Crafted from aluminum with a Cadmium plating, it ensures reliable performance in demanding environments. Designed for Shell Size 21 with a sleek Olive Drab finish, it offers both strength and style. Perfect for cables with a diameter range of 12.7 to 20.5mm (.5 to .1 in), it provides a secure and professional connection. Upgrade your setup with this essential component for seamless connectivity.

