| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-2020AI |
| Color: | Olive Drab |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | .12 - .5 in, 3.05 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | 12.7 - 20.7 mm, .5 - .12 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 20 |
| Cable Entry Diameter: | .01 - 1.25 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | 306635-000 |
| SKU: | RYCSTXR40AB00-2020AI |
STXR40AB00-2020AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine connectivity with the STXR40AB00-2020AI backshell accessory. Crafted from durable olive drab aluminum with a straight body orientation, this side-entry Tinel-Lock Ring ensures secure cable management in harsh environments. Suitable for cable diameters ranging from 3.05 to 12.7 mm, it guarantees a reliable connection even in extreme temperatures from -65 to 175 °C. With its Cadmium adapter material and plating, this accessory meets stringent AMS-QQ-P-416 Type II, Class 3 standards. Perfect for applications requiring rugged circular connector accessories, the STXR40AB00-2020AI is a top choice for reliable performance in demanding settings.

