STXR40AB00-2020BI

Heilind Number:RYCSTXR40AB00-2020BI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STXR40AB00-2020BI
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

STXR40AB00-2020BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STXR40AB00-2020BI
Color:Olive Drab
Body Orientation:Straight
Shell Size:21, G
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:12.7 - 20.7 mm, .5 - .12 in
Part Aliases:047753-000
SKU:RYCSTXR40AB00-2020BI

Detailed Description

Enhance your circular connector setup with this straight backshell, meticulously crafted from durable aluminum for long-lasting performance. With a sleek olive drab finish, it not only offers a secure fit for cables within the 12.7-20.7mm diameter range but also ensures RoHS compliance for environmentally conscious applications. The cadmium plating adds an extra layer of protection, making it ideal for demanding industrial environments. Designed for Shell Size 21 connectors, this backshell guarantees a seamless connection, making it a crucial component for any professional setup.