| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB00-2222AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 23, H |
| Body Material: | Aluminum |
| Cable Diameter: | 17.5 - 27.9 mm, .688 - 1.1 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 17.5 - 27.9 mm, .688 - 1.1 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 22 |
| Cable Entry Diameter: | .01 - 1.38 in |
| Part Aliases: | EG5103-000 |
| SKU: | RYCSTXR40AB00-2222AI |
STXR40AB00-2222AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine connectivity with our Olive Drab Side-Entry Tinel-Lock Ring. Crafted from durable aluminum with a Cadmium adapter, this straight-angle backshell ensures secure cable management for cables ranging from 17.5 to 27.9mm in diameter. Operating flawlessly in extreme temperatures from -65 to 175°C, it's a reliable solution for critical environments. Compliant with AMS-QQ-P-416 standards, this high-quality component guarantees performance and longevity in demanding applications. Upgrade your circular connectors with this essential accessory, perfect for military, aviation, or marine systems.

