""circular_connector_adapters_and_strain_reliefs""

Heilind Number:RYCSTXR40AB00-2224AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""circular_connector_adapters_and_strain_reliefs""
Datasheet:Drawing
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"circular_connector_adapters_and_strain_reliefs\"\"
SKU:RYCSTXR40AB00-2224AI

Detailed Description

Introducing the Olive Drab Side-Entry Tinel-Lock Ring, ""circular_connector_adapters_and_strain_reliefs"". Designed for seamless connectivity in rugged environments, this durable connector features a shell size of 23, H, and is constructed from high-quality aluminum. The straight adapter angle and Cadmium adapter material ensure reliable performance, while the .75 - 1.2 inch cable diameter range accommodates various cable sizes. With an operating temperature range of -65 to 175°C (-85 to 347°F), this Tinel-Lock Ring is ideal for a wide range of applications. Don't let connectivity be a concern in harsh conditions – trust in the STXR40AB00-2224AI for secure and efficient connections every time.