| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB45-1212AI |
| Color: | Olive Drab |
| Body Orientation: | 45° |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 039699-000 |
| SKU: | RYCSTXR40AB45-1212AI |
STXR40AB45-1212AI
Specifications
Detailed Description
Enhance the durability and functionality of your aerospace, defense, or marine applications with our Olive Drab Side-Entry Tinel-Lock Ring. This rugged aluminum backshell, featuring a 45° adapter angle and Cadmium plating, ensures reliable performance in harsh environments. Designed for cable diameters ranging from 9.5 to 15.2 mm, it offers secure and efficient cable management. With an operating temperature range of -65 to 175°C, this backshell is suitable for a wide range of demanding scenarios. Perfect for use in Circular Connector Accessories & Components, it meets the highest standards for quality and performance. Upgrade your connectivity solutions with this essential component.

