| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB90-0805AI |
| Color: | Olive Drab |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Cable Diameter: | .156 - .25 in, 4 - 6.4 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 5 |
| Cable Entry Diameter: | .01 - .31 in |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Part Aliases: | 423891-000 |
| SKU: | RYCSTXR40AB90-0805AI |
STXR40AB90-0805AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine connectors with the Olive Drab STXR40AB90-0805AI Backshell. Designed for optimal performance in rugged environments, this aluminum backshell, featuring a Tinel-Lock Ring device type, ensures secure cable connections with a cable diameter ranging from .156 to .25 inches (4 to 6.4 mm). Its 90° adapter angle and right-angle body orientation offer versatile installation options, while the durable Cadmium adapter material and plating guarantee long-lasting reliability. Operating flawlessly in temperatures ranging from -65 to 175°C (-85 to 347°F), this backshell is a vital component for maintaining connectivity integrity in demanding applications. Trust in its quality craftsmanship for seamless performance in your critical systems.

