| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB90-0806BI |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Shell Size: | 09, A |
| Color: | Olive Drab |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 108706-000 |
| SKU: | RYCSTXR40AB90-0806BI |
STXR40AB90-0806BI
Specifications
Detailed Description
Ensure reliable and compliant connections with this right-angle circular backshell. Featuring a durable aluminum construction with a cadmium plating, it offers enhanced protection and longevity. Designed for cable diameters ranging from .188 to .3 inches, it provides a secure fit for various applications. The olive drab color adds a touch of versatility, while the size A, 09 shell ensures compatibility with standard connectors. Perfect for military, aerospace, and industrial use, this backshell is an essential component for maintaining signal integrity in harsh environments.

