| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB90-1010AI |
| Color: | Olive Drab |
| Body Orientation: | Right Angle |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | A98171-000 |
| SKU: | RYCSTXR40AB90-1010AI |
STXR40AB90-1010AI
Specifications
Detailed Description
Upgrade your circular connector with the STXR40AB90-1010AI, a high-quality right angle backshell designed for optimal performance. Constructed from durable aluminum with a sleek olive drab finish, this backshell offers both functionality and style. Its cadmium plating ensures corrosion resistance, extending the lifespan of your connector. Compatible with shell size 11, B, and suitable for cable diameters ranging from .313 to .5 inches (7.9 - 12.7 mm), it provides a secure and seamless connection. Perfect for various applications, this accessory is a must-have for any circular connector setup.

