| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB90-1412AI |
| Color: | Olive Drab |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Part Aliases: | 416179-000 |
| SKU: | RYCSTXR40AB90-1412AI |
STXR40AB90-1412AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the STXR40AB90-1412AI, a high-performance Tinel-Lock Ring backshell in Olive Drab. Designed for durability in extreme environments, this 90° adapter features a Cadmium shell and aluminum body, ensuring reliable protection for cable diameters ranging from .375 to .6 inches. With an operating temperature range of -65 to 175°C (-85 to 347°F), it is ideal for mission-critical tasks. The side-entry design and right-angle body orientation offer flexibility in installation, while meeting stringent industry standards. Upgrade your circular connector setup with this essential component, known for its quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

