| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AB90-1614BI |
| Color: | Olive Drab |
| Body Orientation: | Right Angle |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Cable Diameter: | 11.1 - 17.8 mm, .438 - .7 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 14 |
| Cable Entry Diameter: | .01 - .88 in |
| Part Aliases: | 639523-000 |
| SKU: | RYCSTXR40AB90-1614BI |
STXR40AB90-1614BI
| Heilind Number: | RYCSTXR40AB90-1614BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STXR40AB90-1614BI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the STXR40AB90-1614BI Backshell in an earthy Olive Drab hue. Crafted from durable Aluminum, this side-entry Tinel-Lock Ring offers reliable cable management for cables measuring between 11.1 and 17.8 mm (.438 - .7 in). Operating seamlessly in temperatures ranging from -65 to 175 °C (-85 to 347 °F), it ensures optimal performance in diverse environments. With an adapter angle of 90° and entry size of 14, this right-angle backshell features Cadmium plating for added durability. Perfect for Circular Connector Accessories & Components, it's a must-have for robust connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

