| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AC00-0805AI |
| Color: | Bright |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Cable Diameter: | .156 - .25 in, 4 - 6.4 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 5 |
| Cable Entry Diameter: | .01 - .31 in |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Part Aliases: | 453397-000 |
| SKU: | RYCSTXR40AC00-0805AI |
STXR40AC00-0805AI
Specifications
Detailed Description
Enhance your aerospace, defense, and marine connectivity with the STXR40AC00-0805AI Backshell. Crafted from durable aluminum with an Electroless Nickel adapter, this straight-angle component ensures reliable performance in harsh environments. Designed for side-entry Tinel-Lock Rings, it accommodates cable diameters ranging from .156 to .25 inches, making it versatile for a variety of applications. With an operating temperature range of -65 to 200°C, or -85 to 392°F, it guarantees stability even in extreme conditions. Upgrade your circular connectors with this essential accessory for seamless and secure cable management.

