| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AC00-1008AI |
| Color: | Bright |
| Body Orientation: | Straight |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Part Aliases: | 772617-000 |
| SKU: | RYCSTXR40AC00-1008AI |
STXR40AC00-1008AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our STXR40AC00-1008AI Circular Connector Backshell. Designed for optimal performance in harsh environments, this backshell features a durable aluminum body and Electroless Nickel adapter material. Its side-entry Tinel-Lock Ring design ensures secure cable connection, accommodating cable diameters ranging from .25 to .4 inches. With an operating temperature range of -65 to 200°C (-85 to 392°F), it offers reliable functionality in extreme conditions. The straight adapter angle and size 8 entry make installation easy, while the backshell plating ensures longevity. Trust in the quality and efficiency of this essential connector accessory for seamless connectivity in demanding settings.

