| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AC00-1210AI |
| Color: | Bright |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Part Aliases: | 234471-000 |
| SKU: | RYCSTXR40AC00-1210AI |
STXR40AC00-1210AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our STXR40AC00-1210AI Circular Connector Backshell. Crafted from durable aluminum with an Electroless Nickel adapter, this straight-entry Tinel-Lock Ring ensures secure cable connections within a temperature range of -65 to 200°C. Suitable for cables with diameters ranging from 7.9 to 12.7mm, it offers reliable performance in demanding environments. Perfect for side-entry installations, this connector component guarantees efficient signal transmission. Upgrade your connectivity solutions with this essential accessory.

