| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AC00-1210BI |
| Color: | Bright |
| Body Orientation: | Straight |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | 203437-000 |
| SKU: | RYCSTXR40AC00-1210BI |
STXR40AC00-1210BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the STXR40AC00-1210BI backshell. Crafted from high-quality aluminum with electroless nickel plating, this straight backshell ensures optimal performance in demanding environments. Designed for shell size 13 (C), it accommodates cables with a diameter range of .313 to .5 inches (7.9 to 12.7 mm), providing a secure and reliable connection. The sleek and stylish bright finish adds a professional touch to your assembly, making it ideal for a wide range of applications. Upgrade your connector setup with this essential component for superior protection and longevity.

