| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AC00-1216BI |
| Color: | Bright |
| Body Orientation: | Straight |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Part Aliases: | CM3902-000 |
| SKU: | RYCSTXR40AC00-1216BI |
STXR40AC00-1216BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the STXR40AC00-1216BI backshell. Designed for optimal performance, this straight orientation backshell features a robust aluminum body with electroless nickel plating, ensuring reliable connectivity in demanding environments. With a shell size of 13 (C) and a bright color finish, it offers both practicality and aesthetic appeal. Accommodating cable diameters ranging from 12.7 to 20.3mm (.5 to .8 inches), it provides a secure and professional solution for cable management. Perfect for a variety of applications, this backshell is a valuable component for maintaining the integrity of your connector systems.

