""circular_connector_adapters_and_strain_reliefs""

Heilind Number:RYCSTXR40AC00-1412AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""circular_connector_adapters_and_strain_reliefs""
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"circular_connector_adapters_and_strain_reliefs\"\"
SKU:RYCSTXR40AC00-1412AI

Detailed Description

Introducing the ""circular_connector_adapters_and_strain_reliefs"", a high-performance side-entry Tinel-Lock Ring connector designed for seamless connectivity in demanding environments. Featuring a sleek aluminum shell with a vibrant Bright finish, this connector boasts a shell size of 15, D, and an adapter angle of Straight for easy installation. With a cable diameter range of .375 to .6 inches (9.5 to 15.2 mm), it accommodates a wide variety of cables. The Electroless Nickel adapter material ensures durability, while the cable entry diameter of .01 to .75 inches (.2 to 19.1 mm) guarantees a secure fit. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a reliable choice for aerospace, military, and industrial applications. Trust in the STXR40AC00-1412AI for superior performance and connectivity.