| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AC00-1614BI |
| Color: | Bright |
| Body Orientation: | Straight |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Cable Diameter: | 11.1 - 17.8 mm, .438 - .7 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 14 |
| Cable Entry Diameter: | .01 - .88 in |
| Part Aliases: | 745141-000 |
| SKU: | RYCSTXR40AC00-1614BI |
STXR40AC00-1614BI
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with our STXR40AC00-1614BI Circular Connector Backshell. Designed for durability, this backshell features an aluminum shell with an electroless nickel plating. Its straight adapter angle and side-entry Tinel-Lock Ring design ensure secure cable connections, accommodating a wide range of cable diameters from 11.1 to 17.8 mm (.438 - .7 in). Operating effectively in temperatures ranging from -65 to 200°C (-85 to 392°F), it guarantees reliable performance in harsh environments. Trust in our C418 model for top-notch quality and functionality in circular connector accessories. Upgrade your connectivity solutions with this essential component.

