| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AC00-1618BI |
| Color: | Bright |
| Body Orientation: | Straight |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 12.7 - 20.7 mm, .5 - .12 in |
| Part Aliases: | CV0401-000 |
| SKU: | RYCSTXR40AC00-1618BI |
STXR40AC00-1618BI
Specifications
Detailed Description
Enhance the functionality of your circular connectors with the STXR40AC00-1618BI Backshell. This straight orientation backshell, designed with a durable aluminum body and electroless nickel plating, ensures reliable performance in demanding environments. With a shell size of 17 (E) and a color option of bright, it offers a sleek and professional look. Accommodating cable diameters ranging from 12.7 to 20.7 mm (0.5 to 0.12 in), it provides a secure and robust connection. Perfect for a wide range of applications, this backshell is an essential accessory for maintaining optimal connectivity.

