| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AC00-1818BI |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Shell Size: | 19, F |
| Color: | Bright |
| Cable Diameter Range: | 12.7 - 20.5 mm, .5 - .1 in |
| Part Aliases: | CN9249-000 |
| SKU: | RYCSTXR40AC00-1818BI |
STXR40AC00-1818BI
Specifications
Detailed Description
Enhance the durability and efficiency of your circular connectors with the STXR40AC00-1818BI Backshell. Crafted from high-quality aluminum with electroless nickel plating, this straight orientation backshell ensures optimal performance in demanding environments. Suited for shell size 19, F connectors, it accommodates cables with a diameter range of 12.7 to 20.5 mm (.5 to .1 in), providing a secure and reliable connection. Perfect for aerospace, military, and industrial applications, this accessory guarantees seamless integration and protection for your critical systems. Elevate your connectivity solutions with this essential component, designed to meet the highest standards of quality and performance.

