| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AU00-0806BI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Cobalt |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | E37033-000 |
| SKU: | RYCSTXR40AU00-0806BI |
STXR40AU00-0806BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connector with this Olive Drab Straight Backshell. Crafted from aluminum with Zinc Cobalt plating, it ensures reliable performance in demanding environments. The A, 09 shell size accommodates cables with diameters ranging from .188 to .3 inches (4.8 to 7.6 mm), providing a secure and precise fit. Perfectly complementing your connector setup, this backshell is an essential component for maintaining seamless connectivity in various applications. Trust in its robust design to deliver optimal performance, even in harsh industrial settings. Upgrade your connection system with this high-quality backshell for enhanced reliability and longevity.

