| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AU00-0807AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Cobalt |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | CF9649-000 |
| SKU: | RYCSTXR40AU00-0807AI |
STXR40AU00-0807AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the STXR40AU00-0807AI Backshell. Crafted from rugged aluminum with a zinc cobalt plating, this straight orientation backshell in olive drab ensures reliable performance in demanding environments. Designed for shell size A, 09 connectors, it accommodates cables with a diameter range of .219 to .35 inches (5.6 to 8.9 mm). Perfect for military, aerospace, and industrial applications, this accessory guarantees secure and efficient connections. Elevate your connectivity solutions with this essential component.

