| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AZ00-0806AI |
| Color: | Black |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Part Aliases: | CV5400-000 |
| SKU: | RYCSTXR40AZ00-0806AI |
STXR40AZ00-0806AI
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with our STXR40AZ00-0806AI Tinel-Lock Ring. Crafted from durable black aluminum with a straight body orientation, this essential connector accessory ensures secure cable entry with a diameter range of .188 to .3 inches. The included Zinc Nickel backshell plating guarantees reliable performance in operating temperatures ranging from -65 to 175°C, making it ideal for demanding environments. Compliant with lead-free solder processes, this straight-angle adapter, with a cable entry diameter of .01 to .38 inches, offers versatile compatibility. Elevate your connectivity solutions with the superior quality and functionality of our Tinel-Lock Ring.

