| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AZ00-0806BI |
| Color: | Black |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | CW4634-000 |
| SKU: | RYCSTXR40AZ00-0806BI |
STXR40AZ00-0806BI
| Heilind Number: | RYCSTXR40AZ00-0806BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STXR40AZ00-0806BI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Ensure compliance with RoHS regulations with this high-quality black backshell, designed for use with circular connectors. Featuring an aluminum body with straight orientation, it offers durable protection for cables with a diameter range of .188 to .3 inches (4.8 to 7.6 mm). The zinc nickel plating not only enhances the aesthetics but also provides excellent corrosion resistance. Perfect for applications where reliability is paramount, this backshell guarantees secure connections in any environment. Upgrade your connector setup with this essential component, known for its superior performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/13/2024 | P-24-026242 - Second source qualification. Following Part Numbers are being approved to be manufactured at an outside vendor. | Download | |||

