| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AZ00-0807BI |
| Color: | Black |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | CW3887-000 |
| SKU: | RYCSTXR40AZ00-0807BI |
STXR40AZ00-0807BI
| Heilind Number: | RYCSTXR40AZ00-0807BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STXR40AZ00-0807BI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this straight backshell. Designed for optimum performance, it features a rugged aluminum body with Zinc Nickel plating for corrosion resistance. With a shell size of A and suitable for cable diameters ranging from .219 to .35 inches, this black backshell ensures a secure and precise connection. Perfect for various applications, it guarantees reliable connectivity in any environment. Upgrade your setup with this essential component and experience seamless integration with ease.

