| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AZ00-1010BI |
| Color: | Black |
| Body Orientation: | Straight |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | CV1543-000 |
| SKU: | RYCSTXR40AZ00-1010BI |
STXR40AZ00-1010BI
| Heilind Number: | RYCSTXR40AZ00-1010BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STXR40AZ00-1010BI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Ensure your circular connector is protected and secure with this straight backshell in a sleek black finish. Designed for body size 11 connectors, this backshell features durable aluminum construction with zinc nickel plating for enhanced longevity and reliability. Suitable for cables with a diameter ranging from 7.9 to 12.7 mm, it offers a perfect fit and strain relief. Ideal for various connectivity applications, this backshell is a must-have accessory for maintaining optimal performance in your electronic setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/04/2022 | P-22-023085 - Manufacturing location change of machined components. Following Part Numbers utilize components in which production is moving from TE Connectivity Hastings manufacturing location or to an outside vendor. | Download | |||
| 07/04/2022 | P-22-023086 - Manufacturing location change of machined components. Following Part Numbers utilize components in which production is moving from TE Connectivity Hastings manufacturing location or to an outside vendor. | Download | |||
| 12/31/2020 | P-20-019875 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||

