Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Raychem
Manufacturer Part Number: STXR40AZ00-1210AI
Color: Black
Shell Size: 13, C
Body Material: Aluminum
Cable Diameter: .313 - .5 in, 7.9 - 12.7 mm
Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
GPL: 907
Operating Temperature Range: -65 - 175 °C, -85 - 347 °F
GPL Description: Aerospace Defense & Marine
Lead Free Solder Processes: Not applicable for solder process capability
Product Code: C418
Adapter Material: Zinc Nickel (ASTM B841) Chromate Chemical Conversion
Cable Diameter Range: .2 - 15.9 mm
Adapter Angle: Straight
Adapter Entry Size: 10
Cable Entry Diameter: .01 - .63 in
Part Aliases: CH5547-000
SKU: RYCSTXR40AZ00-1210AI
: 40 / .313 - .5 in / D38999/40 / D38999/24 / D38999/42 / D38999/47 / D38999/20 / D38999/26 / D38999/46 / MIL-DTL-38999 Series III/Class C,F,K,W / MIL-DTL-38999 Series IV/Class C,F,W / MIL-DTL-38999 Series IV/Class C,W / MIL-DTL-38999 Series IV/Class F,W / Tinel-Lock Adapter / Tinel-Lock Adapter / TR10AI / Tinel-Lock Ring / 500 Hr / https://services.dac-group.com/sku-images/circular-connector-adapters-and-strain-reliefs/RYCSTXR40AZ00-1210AI.png / www.te.com/content/dam/te-com/catalog/part/STX/R40/AB0/STXR40AB00-0805AI-t1.jpg/jcr:content/renditions/product-high-res.png / 7-1899671-5 / CH5547-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: