STXR40AZ00-1212BI

Heilind Number:RYCSTXR40AZ00-1212BI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STXR40AZ00-1212BI
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

STXR40AZ00-1212BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STXR40AZ00-1212BI
Color:Black
Body Orientation:Straight
Shell Size:13, C
Body Material:Aluminum
Cable Diameter:.375 - .6 in, 9.5 - 15.2 mm
Device Type:Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
GPL:907
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
GPL Description:Aerospace Defense & Marine
Product Code:C418
Adapter Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
Backshell Plating:Zinc Nickel
Cable Diameter Range:.375 - .6 in, 9.5 - 15.2 mm
Adapter Angle:Straight
Adapter Entry Size:12
Cable Entry Diameter:.01 - .75 in
Part Aliases:CW3883-000
SKU:RYCSTXR40AZ00-1212BI

Detailed Description

Enhance your aerospace, defense, and marine applications with the STXR40AZ00-1212BI Circular Connector Backshell in black. Crafted with durability in mind, this straight-entry Tinel-Lock Ring device features a rugged aluminum shell and zinc nickel plating for reliable performance in harsh environments. Its versatile adapter, made of Zinc Nickel Chromate Chemical Conversion, accommodates cables with a diameter range of 9.5 to 15.2 mm. With an operating temperature range of -65 to 175 °C, this connector is designed to withstand extreme conditions. Suitable for various lead-free solder processes, it ensures secure and efficient connectivity. Perfect for cable management and strain relief, the STXR40AZ00-1212BI is a crucial component in your connectivity setup.