| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AZ90-1010BI |
| Color: | Black |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | EG4780-000 |
| SKU: | RYCSTXR40AZ90-1010BI |
STXR40AZ90-1010BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our STXR40AZ90-1010BI Backshell in sleek black. Crafted from high-quality aluminum with a zinc nickel plating, this right-angle backshell offers superior protection and strain relief for cables with a diameter range of .313 to .5 inches (7.9 to 12.7 mm). Perfect for various applications, this backshell ensures secure connections in challenging environments. Upgrade your setup with this essential component for optimal performance and longevity.

