| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AZ90-1012AI |
| Color: | Black |
| Body Orientation: | Right Angle |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | EL5633-000 |
| SKU: | RYCSTXR40AZ90-1012AI |
STXR40AZ90-1012AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the STXR40AZ90-1012AI Right Angle Backshell. Crafted from high-quality aluminum with a sleek black finish and zinc nickel plating, this backshell ensures optimal performance in demanding environments. Designed for use with cable diameters ranging from .375 to .6 inches (9.5-15.2mm), it offers a secure and efficient solution for cable management. Perfect for a variety of applications, this backshell guarantees reliable connectivity and protection for your connections. Upgrade your setup with this essential accessory for circular connectors.

