| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AZ90-1218BI |
| Color: | Black |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 12.7 - 20.5 mm, .5 - .1 in |
| Part Aliases: | EL4375-000 |
| SKU: | RYCSTXR40AZ90-1218BI |
STXR40AZ90-1218BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the STXR40AZ90-1218BI Backshell. Featuring a sleek black aluminum body with right-angle orientation, this accessory ensures secure cable management in tight spaces. The zinc nickel plating offers superior corrosion resistance, making it ideal for harsh environments. Compatible with cable diameters ranging from 12.7 to 20.5mm (.5 to .1 in), it provides a versatile solution for various applications. Elevate your connectivity setup with this essential component.

