| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AZ90-1412AI |
| Color: | Black |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | EK9363-000 |
| SKU: | RYCSTXR40AZ90-1412AI |
STXR40AZ90-1412AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the STXR40AZ90-1412AI Right Angle Backshell. Crafted from high-quality aluminum with a sleek black finish, this backshell offers reliable protection and strain relief for your cables. Its zinc nickel plating ensures corrosion resistance, while the precision-engineered design accommodates cables with diameters ranging from 9.5 to 15.2mm (.375 - .6 in). Compatible with shell size 15, D, it guarantees a secure fit for seamless connectivity in various applications. Elevate your connector assembly with this essential component, a must-have in any professional setup.

