| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40AZ90-2024AI |
| Color: | Black |
| Body Orientation: | Right Angle |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 19.1 - 30.5 mm, .75 - 1.2 in |
| Part Aliases: | EK9368-000 |
| SKU: | RYCSTXR40AZ90-2024AI |
STXR40AZ90-2024AI
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our STXR40AZ90-2024AI Backshell. Crafted from high-quality aluminum with a sleek black finish, this right-angle backshell offers optimal protection and strain relief for cables with a diameter range of 19.1 to 30.5mm (.75 - 1.2 inches). Its zinc nickel plating ensures superior corrosion resistance, making it perfect for demanding industrial environments. Designed for easy installation and long-lasting use, this backshell is a crucial accessory for maintaining the integrity of your electrical connections. Upgrade your setup today with this essential component.

