STXR40AZ90-2424BI

Heilind Number:RYCSTXR40AZ90-2424BI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STXR40AZ90-2424BI
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

STXR40AZ90-2424BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STXR40AZ90-2424BI
Color:Black
Shell Size:25, J
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Zinc Nickel
Cable Diameter Range:.188 - .3 in, 4.8 - 7.6 mm
Part Aliases:CW3892-000
SKU:RYCSTXR40AZ90-2424BI

Detailed Description

Enhance the durability and functionality of your circular connectors with this RoHS-compliant right angle backshell. Designed with a sturdy aluminum body and zinc nickel plating, it ensures reliable performance in diverse environments. The black color and sleek shell size of 25, J add a professional touch to your setup, while accommodating cable diameters ranging from .188 to .3 inches (4.8 to 7.6 mm). With its CW3892-000 part alias, this backshell is a versatile accessory for maintaining secure connections in various applications. Upgrade your connector system with this high-quality component, a must-have for any professional toolkit.