| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR40BW90-0807AI |
| Shell Size: | 09, A |
| Body Material: | Nickel Aluminum Bronze |
| Body Orientation: | Right Angle |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | CL5292-000 |
| SKU: | RYCSTXR40BW90-0807AI |
STXR40BW90-0807AI
Specifications
Detailed Description
Upgrade your connector with this high-quality right-angle backshell, designed for optimal performance in demanding environments. Featuring a durable nickel aluminum bronze construction, it provides reliable protection and strain relief for cables with a diameter ranging from .219 to .35 inches. Its unplated finish ensures compatibility with various applications, while the A size body orientation guarantees a secure fit. Trust in the CL5292-000 to enhance the functionality and longevity of your circular connector setup. Elevate your connectivity experience with this essential component.

