| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR41AB00-0806AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 08, 09 |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Part Aliases: | 712045-000 |
| SKU: | RYCSTXR41AB00-0806AI |
STXR41AB00-0806AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine connectivity with this Olive Drab STXR41AB00-0806AI backshell. Crafted from durable aluminum and featuring a side-entry design, it accommodates cable diameters ranging from .188 to .3 inches (4.8 to 7.6 mm). The straight adapter, made of Cadmium, offers a secure fit for cables within the .01 to .38-inch range. With an operating temperature range of -65 to 175°C (-85 to 347°F), this backshell is ideal for rugged environments. Its Tinel-Lock Ring ensures reliable connections, while the straight body orientation and Cadmium plating guarantee longevity. A vital component in circular connector systems, this backshell is essential for maintaining signal integrity in demanding applications. Upgrade your connectivity setup with this high-quality accessory.

