| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR41AB00-1007AI |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | Straight |
| Color: | Olive Drab |
| Shell Size: | 10, 11 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | 977403-000 |
| SKU: | RYCSTXR41AB00-1007AI |
STXR41AB00-1007AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the STXR41AB00-1007AI backshell. Designed for optimal performance in demanding environments, this straight body orientation backshell boasts a maximum operating temperature of 175°C, making it ideal for high-temperature applications. The olive drab color adds a touch of versatility, while the aluminum body material and cadmium plating ensure long-lasting reliability. With a shell size compatible with 10 and 11 connectors, and a cable diameter range of .219 to .35 inches (5.6 to 8.9 mm), this backshell offers a secure and precise fit for your connectivity needs. Perfect for military, aerospace, and industrial settings, it is a crucial accessory for maintaining the integrity of your connections. Elevate your equipment's performance with the STXR41AB00-1007AI backshell.

