| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR41AB00-1008AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 10, 11 |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Part Aliases: | 606079-000 |
| SKU: | RYCSTXR41AB00-1008AI |
STXR41AB00-1008AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our STXR41AB00-1008AI Tinel-Lock Ring in a sleek Olive Drab color. Designed for durability, this straight-entry backshell features a shell size of 10 and 11, crafted from high-grade aluminum for optimal performance in extreme environments. With a cable diameter range of 6.4 to 10.2mm, it ensures secure connectivity while maintaining flexibility. The Cadmium adapter material, meeting AMS-QQ-P-416 Type II, Class 3 standards, guarantees reliability in all conditions. Its straight adapter angle and size 8 entry, along with a cable entry diameter of 0.01 to 0.5 inches, offer seamless installation. Operating flawlessly in temperatures ranging from -85 to 347°F, it's a vital component for mission-critical systems. Upgrade your circular connector setup with this essential backshell, a testament to quality engineering and performance.

