| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR41AB00-1010AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 10, 11 |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | 290485-000 |
| SKU: | RYCSTXR41AB00-1010AI |
STXR41AB00-1010AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the STXR41AB00-1010AI Tinel-Lock Ring. Crafted from durable olive drab aluminum, this side-entry device ensures secure cable management for shell sizes 10 and 11. With a cable diameter range of .313 to .5 inches (7.9 to 12.7 mm), it accommodates various wiring needs. Operating flawlessly in temperatures ranging from -65 to 175°C (-85 to 347°F), it guarantees reliable performance even in extreme conditions. The straight backshell, made of Cadmium-plated aluminum, not only provides a sleek appearance but also meets rigorous aerospace standards. Elevate your connector setup with this essential accessory, perfect for demanding environments.

