| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR41AB00-1614AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 16, 17 |
| Body Material: | Aluminum |
| Cable Diameter: | 11.1 - 17.8 mm, .438 - .7 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 14 |
| Cable Entry Diameter: | .01 - .88 in |
| Part Aliases: | 066819-000 |
| SKU: | RYCSTXR41AB00-1614AI |
STXR41AB00-1614AI
Specifications
Detailed Description
Enhance your cable connections with our Olive Drab Side-Entry Tinel-Lock Ring, perfect for aerospace, defense, and marine applications. Crafted from durable aluminum with a Cadmium adapter, this backshell ensures secure and reliable performance in harsh environments. Suitable for cable diameters ranging from .438 to .7 inches (11.1 to 17.8 mm), it guarantees a snug fit. With an operating temperature range of -65 to 175°C (-85 to 347°F), it offers flexibility in various conditions. Its straight entry angle and 14-size adapter entry make installation a breeze. Trust in its quality for your circular connector needs.

