| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR41AB00-1814AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 18, 19 |
| Body Material: | Aluminum |
| Cable Diameter: | 11.1 - 17.8 mm, .438 - .7 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 14 |
| Cable Entry Diameter: | .01 - .88 in |
| Part Aliases: | 605033-000 |
| SKU: | RYCSTXR41AB00-1814AI |
STXR41AB00-1814AI
Specifications
Detailed Description
Enhance the robustness of your aerospace, defense, or marine equipment with our STXR41AB00-1814AI Backshell in Olive Drab. Crafted from durable aluminum and featuring a Tinel-Lock Ring device type, this component ensures secure cable management in even the most demanding environments. With a straight entry angle and a shell size suitable for 18-19 connectors, it provides a perfect fit for various applications. The Cadmium adapter material guarantees high performance and reliability, meeting AMS-QQ-P-416 Type II, Class 3 standards. Operating flawlessly in temperatures ranging from -65 to 175°C (-85 to 347°F), this backshell is essential for mission-critical systems. Trust in its quality for seamless integration and optimal functionality.

