| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR41AB90-0805BI |
| Color: | Olive Drab |
| Body Orientation: | Right Angle |
| Shell Size: | 08, 09 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Part Aliases: | 570701-000 |
| SKU: | RYCSTXR41AB90-0805BI |
STXR41AB90-0805BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the Olive Drab Right Angle Backshell. Designed for shell sizes 08 and 09, this backshell is crafted from sturdy aluminum with cadmium plating for added protection. Perfect for cable diameters ranging from .156 to .25 inches (4-6.4 mm), it ensures secure and reliable connections in various industrial applications. Upgrade your setup with this essential accessory, guaranteeing optimal performance and longevity.

