| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR54AB00-1008AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 10 |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Part Aliases: | 229689-000 |
| SKU: | RYCSTXR54AB00-1008AI |
STXR54AB00-1008AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the STXR54AB00-1008AI Circular Connector Backshell. Designed for durability, this backshell features a rugged olive drab aluminum shell and cadmium plating for reliable performance in harsh environments. Its straight body orientation and side-entry Tinel-Lock Ring design ensure secure cable connections, with a cable diameter range of .25 to .4 inches. With an operating temperature range of -65 to 175°C (-85 to 347°F), it's built to withstand extreme conditions. Ideal for use in a variety of industries, this backshell is a crucial component for ensuring the integrity of your electrical connections.

